+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MPX1D2213L2R2

Inductor: wire; SMD; 2.2uH; Ioper: 59A; R: 1.4mΩ; ±20%; Isat: 56A


Manufacturer: KEMET

Manufacturer part number:
MPX1D2213L2R2
TME Symbol:
MPX1D2213L2R2

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
SMD
Inductance
2.2µH
Operating current
59A
Resistance
1.4mΩ
Tolerance
±20%
Test frequency
0.1MHz
Saturation current
56A
Dimensions (a x b x c)
22x22x13mm
Operating temperature
-55...155°C
Gross weight0.025 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Inductors KEMET,
*
MPX1D2213L2R2
0 in TME stock
Net price for quantities from 5 pcs - 10.59 USDGross price for quantities from 5 pcs - 10.59 USD
Net price for quantities from 10 pcs - 9.88 USDGross price for quantities from 10 pcs - 9.88 USD
Net price for quantities from 25 pcs - 8.98 USDGross price for quantities from 25 pcs - 8.98 USD
Net price for quantities from 50 pcs - 8.62 USDGross price for quantities from 50 pcs - 8.62 USD
Net price for quantities from 100 pcs - 8.32 USDGross price for quantities from 100 pcs - 8.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.