+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

MPX2010GP

Sensor: pressure; 0÷10kPa; gage; OUT: analogue voltage


Manufacturer: NXP (FREESCALE)

Manufacturer part number:
MPX2010GP
TME Symbol:
MPX2010GP

Specification

Manufacturer
NXP (FREESCALE)
Type of sensor
pressure
Pressure measuring range
0...10kPa
Operation mode
gage
Output configuration
analogue voltage
Supply voltage
  • 10...16V DC
Output configuration
Design
Gross weight3.23 g
Certificates
See other products in this category: Pressure Sensors NXP (FREESCALE),
*
MPX2010GP
21 in TME stock
Net price for quantities from 1 pcs - 33.72 USDGross price for quantities from 1 pcs - 33.72 USD
Net price for quantities from 10 pcs - 31.39 USDGross price for quantities from 10 pcs - 31.39 USD
Net price for quantities from 50 pcs - 29.06 USDGross price for quantities from 50 pcs - 29.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 20 pcs