+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MPXV1D0520L2R2

Inductor: ferrite; 2.2uH; Ioper: 5.2A; R: 40.4mΩ; ±20%; Isat: 6.5A

Manufacturer: KEMET

Manufacturer part number:
MPXV1D0520L2R2
TME Symbol:
MPXV1D0520L2R2

Specification

Manufacturer
KEMET
Type of inductor
ferrite
Inductance
2.2µH
Operating current
5.2A
Resistance
40.4mΩ
Tolerance
±20%
Resonant frequency
39MHz
Saturation current
6.5A
Conform to the norm
AEC-Q200
Body dimensions
5.3x5x2mm
Operating temperature
-55...155°C
Gross weight0.23 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
MPXV1D0520L2R2
0 in TME stock
Net price for quantities from 1 pcs - 1.21 USDGross price for quantities from 1 pcs - 1.21 USD
Net price for quantities from 10 pcs - 1.02 USDGross price for quantities from 10 pcs - 1.02 USD
Net price for quantities from 25 pcs - 0.98 USDGross price for quantities from 25 pcs - 0.98 USD
No. of pieces (Multiplicity: 1)