+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MPXV1D0520L6R8

Inductor: ferrite; 6.8uH; Ioper: 2.9A; R: 130.5mΩ; ±20%; Isat: 4A

Manufacturer: KEMET

Manufacturer part number:
MPXV1D0520L6R8
TME Symbol:
MPXV1D0520L6R8

Specification

Manufacturer
KEMET
Type of inductor
ferrite
Inductance
6.8µH
Operating current
2.9A
Resistance
130.5mΩ
Tolerance
±20%
Resonant frequency
22MHz
Saturation current
4A
Conform to the norm
AEC-Q200
Body dimensions
5.3x5x2mm
Operating temperature
-55...155°C
Gross weight0.23 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
MPXV1D0520L6R8
0 in TME stock
Net price for quantities from 1 pcs - 1.15 USDGross price for quantities from 1 pcs - 1.15 USD
Net price for quantities from 10 pcs - 0.99 USDGross price for quantities from 10 pcs - 0.99 USD
Net price for quantities from 25 pcs - 0.88 USDGross price for quantities from 25 pcs - 0.88 USD
Net price for quantities from 50 pcs - 0.81 USDGross price for quantities from 50 pcs - 0.81 USD
Net price for quantities from 100 pcs - 0.79 USDGross price for quantities from 100 pcs - 0.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.