+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MPXV1D0520LR15

Inductor: ferrite; 150nH; Ioper: 16.9A; R: 3.9mΩ; ±20%; Isat: 22A


Manufacturer: KEMET

Manufacturer part number:
MPXV1D0520LR15
TME Symbol:
MPXV1D0520LR15

Specification

Manufacturer
KEMET
Type of inductor
ferrite
Inductance
0.15µH
Operating current
16.9A
Resistance
3.9mΩ
Tolerance
±20%
Resonant frequency
190MHz
Saturation current
22A
Conform to the norm
AEC-Q200
Body dimensions
5.3x5x2mm
Operating temperature
-55...155°C
Gross weight0.23 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
MPXV1D0520LR15
0 in TME stock
Net price for quantities from 1 pcs - 0.98 USDGross price for quantities from 1 pcs - 0.98 USD
Net price for quantities from 10 pcs - 0.83 USDGross price for quantities from 10 pcs - 0.83 USD
Net price for quantities from 25 pcs - 0.80 USDGross price for quantities from 25 pcs - 0.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.