+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MPXV1D0520LR47

Inductor: ferrite; 470nH; Ioper: 12A; R: 7.8mΩ; ±20%; Isat: 14A


Manufacturer: KEMET

Manufacturer part number:
MPXV1D0520LR47
TME Symbol:
MPXV1D0520LR47

Specification

Manufacturer
KEMET
Type of inductor
ferrite
Inductance
0.47µH
Operating current
12A
Resistance
7.8mΩ
Tolerance
±20%
Resonant frequency
87MHz
Saturation current
14A
Conform to the norm
AEC-Q200
Body dimensions
5.3x5x2mm
Operating temperature
-55...155°C
Gross weight0.267 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
MPXV1D0520LR47
150 in TME stock
Net price for quantities from 1 pcs - 1.54 USDGross price for quantities from 1 pcs - 1.54 USD
Net price for quantities from 10 pcs - 1.19 USDGross price for quantities from 10 pcs - 1.19 USD
Net price for quantities from 50 pcs - 1.09 USDGross price for quantities from 50 pcs - 1.09 USD
Net price for quantities from 200 pcs - 0.88 USDGross price for quantities from 200 pcs - 0.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts