+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MPXV1D0530L150

Inductor: ferrite; 15uH; Ioper: 2.5A; R: 214.6mΩ; ±20%; Isat: 3A


Manufacturer: KEMET

Manufacturer part number:
MPXV1D0530L150
TME Symbol:
MPXV1D0530L150

Specification

Manufacturer
KEMET
Type of inductor
ferrite
Inductance
15µH
Operating current
2.5A
Resistance
214.6mΩ
Tolerance
±20%
Resonant frequency
15MHz
Saturation current
3A
Conform to the norm
AEC-Q200
Body dimensions
5.3x5x3mm
Operating temperature
-55...155°C
Gross weight0.33 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
MPXV1D0530L150
0 in TME stock
Net price for quantities from 1 pcs - 0.97 USDGross price for quantities from 1 pcs - 0.97 USD
Net price for quantities from 10 pcs - 0.82 USDGross price for quantities from 10 pcs - 0.82 USD
Net price for quantities from 25 pcs - 0.78 USDGross price for quantities from 25 pcs - 0.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.