+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MPXV1D0530LR15

Inductor: ferrite; 150nH; Ioper: 22A; R: 2.8mΩ; ±20%; Isat: 21A


Manufacturer: KEMET

Manufacturer part number:
MPXV1D0530LR15
TME Symbol:
MPXV1D0530LR15

Specification

Manufacturer
KEMET
Type of inductor
ferrite
Inductance
0.15µH
Operating current
22A
Resistance
2.8mΩ
Tolerance
±20%
Resonant frequency
180MHz
Saturation current
21A
Conform to the norm
AEC-Q200
Body dimensions
5.3x5x3mm
Operating temperature
-55...155°C
Gross weight0.407 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
MPXV1D0530LR15
197 in TME stock
Net price for quantities from 1 pcs - 0.95 USDGross price for quantities from 1 pcs - 0.95 USD
Net price for quantities from 20 pcs - 0.75 USDGross price for quantities from 20 pcs - 0.75 USD
Net price for quantities from 40 pcs - 0.71 USDGross price for quantities from 40 pcs - 0.71 USD
Net price for quantities from 60 pcs - 0.68 USDGross price for quantities from 60 pcs - 0.68 USD
Net price for quantities from 100 pcs - 0.66 USDGross price for quantities from 100 pcs - 0.66 USD
Net price for quantities from 200 pcs - 0.62 USDGross price for quantities from 200 pcs - 0.62 USD
Net price for quantities from 400 pcs - 0.62 USDGross price for quantities from 400 pcs - 0.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBlister = 20 pcs