+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MPXV1D0530LR22

Inductor: ferrite; 220nH; Ioper: 18.4A; R: 3.9mΩ; ±20%; Isat: 16A

Manufacturer: KEMET

Manufacturer part number:
MPXV1D0530LR22
TME Symbol:
MPXV1D0530LR22

Specification

Manufacturer
KEMET
Type of inductor
ferrite
Inductance
0.22µH
Operating current
18.4A
Resistance
3.9mΩ
Tolerance
±20%
Resonant frequency
140MHz
Saturation current
16A
Conform to the norm
AEC-Q200
Body dimensions
5.3x5x3mm
Operating temperature
-55...155°C
Gross weight0.403 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
MPXV1D0530LR22
198 in TME stock
Net price for quantities from 1 pcs - 0.97 USDGross price for quantities from 1 pcs - 0.97 USD
Net price for quantities from 20 pcs - 0.74 USDGross price for quantities from 20 pcs - 0.74 USD
Net price for quantities from 40 pcs - 0.71 USDGross price for quantities from 40 pcs - 0.71 USD
Net price for quantities from 60 pcs - 0.69 USDGross price for quantities from 60 pcs - 0.69 USD
Net price for quantities from 100 pcs - 0.66 USDGross price for quantities from 100 pcs - 0.66 USD
Net price for quantities from 200 pcs - 0.62 USDGross price for quantities from 200 pcs - 0.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBlister = 20 pcs