+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MPXV1D0530LR47

Inductor: ferrite; 470nH; Ioper: 13.8A; R: 6.9mΩ; ±20%; Isat: 13A

Manufacturer: KEMET

Manufacturer part number:
MPXV1D0530LR47
TME Symbol:
MPXV1D0530LR47

Specification

Manufacturer
KEMET
Type of inductor
ferrite
Inductance
0.47µH
Operating current
13.8A
Resistance
6.9mΩ
Tolerance
±20%
Resonant frequency
91MHz
Saturation current
13A
Conform to the norm
AEC-Q200
Body dimensions
5.3x5x3mm
Operating temperature
-55...155°C
Gross weight0.33 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
MPXV1D0530LR47
0 in TME stock
Net price for quantities from 1 pcs - 0.88 USDGross price for quantities from 1 pcs - 0.88 USD
Net price for quantities from 10 pcs - 0.82 USDGross price for quantities from 10 pcs - 0.82 USD
Net price for quantities from 25 pcs - 0.79 USDGross price for quantities from 25 pcs - 0.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.