+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MPXV1D0618L2R2

Inductor: ferrite; 2.2uH; Ioper: 5.4A; R: 33.8mΩ; ±20%; Isat: 9A


Manufacturer: KEMET

Manufacturer part number:
MPXV1D0618L2R2
TME Symbol:
MPXV1D0618L2R2

Specification

Manufacturer
KEMET
Type of inductor
ferrite
Inductance
2.2µH
Operating current
5.4A
Resistance
33.8mΩ
Tolerance
±20%
Resonant frequency
39MHz
Saturation current
9A
Conform to the norm
AEC-Q200
Body dimensions
7x6.5x1.8mm
Operating temperature
-55...155°C
Gross weight0.37 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
MPXV1D0618L2R2
0 in TME stock
Net price for quantities from 1 pcs - 1.21 USDGross price for quantities from 1 pcs - 1.21 USD
Net price for quantities from 10 pcs - 1.05 USDGross price for quantities from 10 pcs - 1.05 USD
Net price for quantities from 25 pcs - 0.95 USDGross price for quantities from 25 pcs - 0.95 USD
Net price for quantities from 50 pcs - 0.92 USDGross price for quantities from 50 pcs - 0.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.