+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MPXV1D0618LR15

Inductor: ferrite; 150nH; Ioper: 16.2A; R: 3.8mΩ; ±20%; Isat: 30A


Manufacturer: KEMET

Manufacturer part number:
MPXV1D0618LR15
TME Symbol:
MPXV1D0618LR15

Specification

Manufacturer
KEMET
Type of inductor
ferrite
Inductance
0.15µH
Operating current
16.2A
Resistance
3.8mΩ
Tolerance
±20%
Resonant frequency
170MHz
Saturation current
30A
Conform to the norm
AEC-Q200
Body dimensions
7x6.5x1.8mm
Operating temperature
-55...155°C
Gross weight0.37 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
MPXV1D0618LR15
0 in TME stock
Net price for quantities from 1 pcs - 1.22 USDGross price for quantities from 1 pcs - 1.22 USD
Net price for quantities from 10 pcs - 1.05 USDGross price for quantities from 10 pcs - 1.05 USD
Net price for quantities from 25 pcs - 0.95 USDGross price for quantities from 25 pcs - 0.95 USD
Net price for quantities from 50 pcs - 0.91 USDGross price for quantities from 50 pcs - 0.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.