+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MPXV1D0624L100

Inductor: ferrite; 10uH; Ioper: 3.3A; R: 113.2mΩ; ±20%; Isat: 4.5A


Manufacturer: KEMET

Manufacturer part number:
MPXV1D0624L100
TME Symbol:
MPXV1D0624L100

Specification

Manufacturer
KEMET
Type of inductor
ferrite
Inductance
10µH
Operating current
3.3A
Resistance
113.2mΩ
Tolerance
±20%
Resonant frequency
16MHz
Saturation current
4.5A
Conform to the norm
AEC-Q200
Body dimensions
7x6.5x2.4mm
Operating temperature
-55...155°C
Gross weight0.59 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
MPXV1D0624L100
2 in TME stock
Net price for quantities from 1 pcs - 2.23 USDGross price for quantities from 1 pcs - 2.23 USD
Net price for quantities from 10 pcs - 1.51 USDGross price for quantities from 10 pcs - 1.51 USD
Net price for quantities from 20 pcs - 1.29 USDGross price for quantities from 20 pcs - 1.29 USD
Net price for quantities from 40 pcs - 1.21 USDGross price for quantities from 40 pcs - 1.21 USD
Net price for quantities from 60 pcs - 1.15 USDGross price for quantities from 60 pcs - 1.15 USD
Net price for quantities from 100 pcs - 1.13 USDGross price for quantities from 100 pcs - 1.13 USD
Net price for quantities from 200 pcs - 1.09 USDGross price for quantities from 200 pcs - 1.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
After the stocks are exhausted, the minimum quantity will change
Packaging method by the manufacturerBlister = 20 pcs