+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MPXV1D0624L2R2

Inductor: ferrite; 2.2uH; Ioper: 6.3A; R: 30.7mΩ; ±20%; Isat: 9A


Manufacturer: KEMET

Manufacturer part number:
MPXV1D0624L2R2
TME Symbol:
MPXV1D0624L2R2

Specification

Manufacturer
KEMET
Type of inductor
ferrite
Inductance
2.2µH
Operating current
6.3A
Resistance
30.7mΩ
Tolerance
±20%
Resonant frequency
34MHz
Saturation current
9A
Conform to the norm
AEC-Q200
Body dimensions
7x6.5x2.4mm
Operating temperature
-55...155°C
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
MPXV1D0624L2R2
0 in TME stock
Net price for quantities from 1 pcs - 2.24 USDGross price for quantities from 1 pcs - 2.24 USD
Net price for quantities from 10 pcs - 1.72 USDGross price for quantities from 10 pcs - 1.72 USD
Net price for quantities from 50 pcs - 1.58 USDGross price for quantities from 50 pcs - 1.58 USD
Net price for quantities from 200 pcs - 1.28 USDGross price for quantities from 200 pcs - 1.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.