+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MPXV1D0624LR47

Inductor: ferrite; 470nH; Ioper: 15.4A; R: 5.2mΩ; ±20%; Isat: 20A

Manufacturer: KEMET

Manufacturer part number:
MPXV1D0624LR47
TME Symbol:
MPXV1D0624LR47

Specification

Manufacturer
KEMET
Type of inductor
ferrite
Inductance
0.47µH
Operating current
15.4A
Resistance
5.2mΩ
Tolerance
±20%
Resonant frequency
71MHz
Saturation current
20A
Conform to the norm
AEC-Q200
Body dimensions
7x6.5x2.4mm
Operating temperature
-55...155°C
Gross weight0.607 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
MPXV1D0624LR47
197 in TME stock
Net price for quantities from 1 pcs - 1.14 USDGross price for quantities from 1 pcs - 1.14 USD
Net price for quantities from 20 pcs - 0.92 USDGross price for quantities from 20 pcs - 0.92 USD
Net price for quantities from 40 pcs - 0.85 USDGross price for quantities from 40 pcs - 0.85 USD
Net price for quantities from 60 pcs - 0.80 USDGross price for quantities from 60 pcs - 0.80 USD
Net price for quantities from 100 pcs - 0.74 USDGross price for quantities from 100 pcs - 0.74 USD
Net price for quantities from 200 pcs - 0.73 USDGross price for quantities from 200 pcs - 0.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBlister = 20 pcs