+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MPXV1D0630L100

Inductor: ferrite; 10uH; Ioper: 4.2A; R: 78mΩ; ±20%; Isat: 4.5A


Manufacturer: KEMET

Manufacturer part number:
MPXV1D0630L100
TME Symbol:
MPXV1D0630L100

Specification

Manufacturer
KEMET
Type of inductor
ferrite
Inductance
10µH
Operating current
4.2A
Resistance
78mΩ
Tolerance
±20%
Resonant frequency
15MHz
Saturation current
4.5A
Conform to the norm
AEC-Q200
Body dimensions
7x6.5x3mm
Operating temperature
-55...155°C
Gross weight0.62 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
MPXV1D0630L100
0 in TME stock
Net price for quantities from 1 pcs - 2.25 USDGross price for quantities from 1 pcs - 2.25 USD
Net price for quantities from 10 pcs - 1.73 USDGross price for quantities from 10 pcs - 1.73 USD
Net price for quantities from 50 pcs - 1.59 USDGross price for quantities from 50 pcs - 1.59 USD
Net price for quantities from 200 pcs - 1.29 USDGross price for quantities from 200 pcs - 1.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.