+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MPXV1D0630L220

Inductor: ferrite; 22uH; Ioper: 2.7A; R: 186.3mΩ; ±20%; Isat: 3.5A


Manufacturer: KEMET

Manufacturer part number:
MPXV1D0630L220
TME Symbol:
MPXV1D0630L220

Specification

Manufacturer
KEMET
Type of inductor
ferrite
Inductance
22µH
Operating current
2.7A
Resistance
186.3mΩ
Tolerance
±20%
Resonant frequency
9.6MHz
Saturation current
3.5A
Conform to the norm
AEC-Q200
Body dimensions
7x6.5x3mm
Operating temperature
-55...155°C
Gross weight0.62 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
MPXV1D0630L220
0 in TME stock
Net price for quantities from 1 pcs - 0.98 USDGross price for quantities from 1 pcs - 0.98 USD
Net price for quantities from 10 pcs - 0.80 USDGross price for quantities from 10 pcs - 0.80 USD
Net price for quantities from 25 pcs - 0.74 USDGross price for quantities from 25 pcs - 0.74 USD
Net price for quantities from 50 pcs - 0.70 USDGross price for quantities from 50 pcs - 0.70 USD
Net price for quantities from 100 pcs - 0.66 USDGross price for quantities from 100 pcs - 0.66 USD
Net price for quantities from 250 pcs - 0.61 USDGross price for quantities from 250 pcs - 0.61 USD
Net price for quantities from 500 pcs - 0.58 USDGross price for quantities from 500 pcs - 0.58 USD
Net price for quantities from 1000 pcs - 0.55 USDGross price for quantities from 1000 pcs - 0.55 USD
Net price for quantities from 1500 pcs - 0.54 USDGross price for quantities from 1500 pcs - 0.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.