+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MPXV1D0630LR15

Inductor: ferrite; 150nH; Ioper: 27.6A; R: 1.9mΩ; ±20%; Isat: 40A


Manufacturer: KEMET

Manufacturer part number:
MPXV1D0630LR15
TME Symbol:
MPXV1D0630LR15

Specification

Manufacturer
KEMET
Type of inductor
ferrite
Inductance
0.15µH
Operating current
27.6A
Resistance
1.9mΩ
Tolerance
±20%
Resonant frequency
0.13GHz
Saturation current
40A
Conform to the norm
AEC-Q200
Body dimensions
7x6.5x3mm
Operating temperature
-55...155°C
Gross weight0.766 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
MPXV1D0630LR15
194 in TME stock
Net price for quantities from 1 pcs - 1.80 USDGross price for quantities from 1 pcs - 1.80 USD
Net price for quantities from 10 pcs - 1.22 USDGross price for quantities from 10 pcs - 1.22 USD
Net price for quantities from 20 pcs - 1.04 USDGross price for quantities from 20 pcs - 1.04 USD
Net price for quantities from 40 pcs - 0.98 USDGross price for quantities from 40 pcs - 0.98 USD
Net price for quantities from 60 pcs - 0.93 USDGross price for quantities from 60 pcs - 0.93 USD
Net price for quantities from 100 pcs - 0.91 USDGross price for quantities from 100 pcs - 0.91 USD
Net price for quantities from 200 pcs - 0.88 USDGross price for quantities from 200 pcs - 0.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
After the stocks are exhausted, the minimum quantity will change
Packaging method by the manufacturerBlister = 20 pcs