+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MPXV1D0630LR22

Inductor: ferrite; 220nH; Ioper: 23.3A; R: 2.6mΩ; ±20%; Isat: 33A

Manufacturer: KEMET

Manufacturer part number:
MPXV1D0630LR22
TME Symbol:
MPXV1D0630LR22

Specification

Manufacturer
KEMET
Type of inductor
ferrite
Inductance
0.22µH
Operating current
23.3A
Resistance
2.6mΩ
Tolerance
±20%
Resonant frequency
0.11GHz
Saturation current
33A
Conform to the norm
AEC-Q200
Body dimensions
7x6.5x3mm
Operating temperature
-55...155°C
Gross weight0.73 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
MPXV1D0630LR22
85 in TME stock
Net price for quantities from 1 pcs - 1.80 USDGross price for quantities from 1 pcs - 1.80 USD
Net price for quantities from 10 pcs - 1.22 USDGross price for quantities from 10 pcs - 1.22 USD
Net price for quantities from 20 pcs - 1.04 USDGross price for quantities from 20 pcs - 1.04 USD
Net price for quantities from 40 pcs - 0.98 USDGross price for quantities from 40 pcs - 0.98 USD
Net price for quantities from 60 pcs - 0.93 USDGross price for quantities from 60 pcs - 0.93 USD
Net price for quantities from 100 pcs - 0.91 USDGross price for quantities from 100 pcs - 0.91 USD
Net price for quantities from 200 pcs - 0.88 USDGross price for quantities from 200 pcs - 0.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBlister = 20 pcs