+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MPXV1D0650L2R2

Inductor: ferrite; 2.2uH; Ioper: 11.2A; R: 11.6mΩ; ±20%; Isat: 10A


Manufacturer: KEMET

Manufacturer part number:
MPXV1D0650L2R2
TME Symbol:
MPXV1D0650L2R2

Specification

Manufacturer
KEMET
Type of inductor
ferrite
Inductance
2.2µH
Operating current
11.2A
Resistance
11.6mΩ
Tolerance
±20%
Resonant frequency
30MHz
Saturation current
10A
Conform to the norm
AEC-Q200
Body dimensions
7x6.5x5mm
Operating temperature
-55...155°C
Gross weight1.645 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
MPXV1D0650L2R2
113 in TME stock
Net price for quantities from 1 pcs - 1.20 USDGross price for quantities from 1 pcs - 1.20 USD
Net price for quantities from 200 pcs - 0.83 USDGross price for quantities from 200 pcs - 0.83 USD
Net price for quantities from 400 pcs - 0.79 USDGross price for quantities from 400 pcs - 0.79 USD
Net price for quantities from 1000 pcs - 0.74 USDGross price for quantities from 1000 pcs - 0.74 USD
Net price for quantities from 2000 pcs - 0.73 USDGross price for quantities from 2000 pcs - 0.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 200 pcs