+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MPXV1D0650LR68

Inductor: ferrite; 680nH; Ioper: 18.8A; R: 4.1mΩ; ±20%; Isat: 17A

Manufacturer: KEMET

Manufacturer part number:
MPXV1D0650LR68
TME Symbol:
MPXV1D0650LR68

Specification

Manufacturer
KEMET
Type of inductor
ferrite
Inductance
0.68µH
Operating current
18.8A
Resistance
4.1mΩ
Tolerance
±20%
Resonant frequency
54MHz
Saturation current
17A
Conform to the norm
AEC-Q200
Body dimensions
7x6.5x5mm
Operating temperature
-55...155°C
Gross weight1.05 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
MPXV1D0650LR68
0 in TME stock
Net price for quantities from 1 pcs - 1.44 USDGross price for quantities from 1 pcs - 1.44 USD
Net price for quantities from 1000 pcs - 0.96 USDGross price for quantities from 1000 pcs - 0.96 USD
Net price for quantities from 2000 pcs - 0.93 USDGross price for quantities from 2000 pcs - 0.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.