+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MPXV1D0830L100

Inductor: ferrite; 10uH; Ioper: 5.4A; R: 61.7mΩ; ±20%; Isat: 8A


Manufacturer: KEMET

Manufacturer part number:
MPXV1D0830L100
TME Symbol:
MPXV1D0830L100

Specification

Manufacturer
KEMET
Type of inductor
ferrite
Inductance
10µH
Operating current
5.4A
Resistance
61.7mΩ
Tolerance
±20%
Resonant frequency
12MHz
Saturation current
8A
Conform to the norm
AEC-Q200
Body dimensions
8.65x8x3mm
Operating temperature
-55...155°C
Gross weight1.07 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
MPXV1D0830L100
0 in TME stock
Net price for quantities from 1 pcs - 1.12 USDGross price for quantities from 1 pcs - 1.12 USD
Net price for quantities from 10 pcs - 1.01 USDGross price for quantities from 10 pcs - 1.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.