+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MPXV1D0830L2R2

Inductor: ferrite; 2.2uH; Ioper: 11.4A; R: 13.6mΩ; ±20%; Isat: 14A

Manufacturer: KEMET

Manufacturer part number:
MPXV1D0830L2R2
TME Symbol:
MPXV1D0830L2R2

Specification

Manufacturer
KEMET
Type of inductor
ferrite
Inductance
2.2µH
Operating current
11.4A
Resistance
13.6mΩ
Tolerance
±20%
Resonant frequency
30MHz
Saturation current
14A
Conform to the norm
AEC-Q200
Body dimensions
8.65x8x3mm
Operating temperature
-55...155°C
Gross weight1.07 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
MPXV1D0830L2R2
0 in TME stock
Net price for quantities from 1 pcs - 1.84 USDGross price for quantities from 1 pcs - 1.84 USD
Net price for quantities from 10 pcs - 1.51 USDGross price for quantities from 10 pcs - 1.51 USD
Net price for quantities from 25 pcs - 1.34 USDGross price for quantities from 25 pcs - 1.34 USD
Net price for quantities from 50 pcs - 1.30 USDGross price for quantities from 50 pcs - 1.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.