+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MPXV1D0830LR47

Inductor: ferrite; 470nH; Ioper: 24A; R: 3.1mΩ; ±20%; Isat: 30A

Manufacturer: KEMET

Manufacturer part number:
MPXV1D0830LR47
TME Symbol:
MPXV1D0830LR47

Specification

Manufacturer
KEMET
Type of inductor
ferrite
Inductance
0.47µH
Operating current
24A
Resistance
3.1mΩ
Tolerance
±20%
Resonant frequency
80MHz
Saturation current
30A
Conform to the norm
AEC-Q200
Body dimensions
8.65x8x3mm
Operating temperature
-55...155°C
Gross weight1.07 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
MPXV1D0830LR47
0 in TME stock
Net price for quantities from 1 pcs - 1.11 USDGross price for quantities from 1 pcs - 1.11 USD
Net price for quantities from 10 pcs - 0.95 USDGross price for quantities from 10 pcs - 0.95 USD
Net price for quantities from 25 pcs - 0.92 USDGross price for quantities from 25 pcs - 0.92 USD
No. of pieces (Multiplicity: 1)