+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MPXV1D0840L220

Inductor: ferrite; 22uH; Ioper: 4.2A; R: 98.3mΩ; ±20%; Isat: 5.5A


Manufacturer: KEMET

Manufacturer part number:
MPXV1D0840L220
TME Symbol:
MPXV1D0840L220

Specification

Manufacturer
KEMET
Type of inductor
ferrite
Inductance
22µH
Operating current
4.2A
Resistance
98.3mΩ
Tolerance
±20%
Resonant frequency
7.7MHz
Saturation current
5.5A
Conform to the norm
AEC-Q200
Body dimensions
8.65x8x4mm
Operating temperature
-55...155°C
Gross weight1.521 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
MPXV1D0840L220
16 in TME stock
Net price for quantities from 1 pcs - 2.28 USDGross price for quantities from 1 pcs - 2.28 USD
Net price for quantities from 10 pcs - 1.56 USDGross price for quantities from 10 pcs - 1.56 USD
Net price for quantities from 20 pcs - 1.32 USDGross price for quantities from 20 pcs - 1.32 USD
Net price for quantities from 40 pcs - 1.24 USDGross price for quantities from 40 pcs - 1.24 USD
Net price for quantities from 60 pcs - 1.18 USDGross price for quantities from 60 pcs - 1.18 USD
Net price for quantities from 100 pcs - 1.15 USDGross price for quantities from 100 pcs - 1.15 USD
Net price for quantities from 200 pcs - 1.12 USDGross price for quantities from 200 pcs - 1.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
After the stocks are exhausted, the minimum quantity will change
Packaging method by the manufacturerBlister = 20 pcs