+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MPXV1D0840L330

Inductor: ferrite; 33uH; Ioper: 3.4A; R: 154.2mΩ; ±20%; Isat: 4.5A


Manufacturer: KEMET

Manufacturer part number:
MPXV1D0840L330
TME Symbol:
MPXV1D0840L330

Specification

Manufacturer
KEMET
Type of inductor
ferrite
Inductance
33µH
Operating current
3.4A
Resistance
154.2mΩ
Tolerance
±20%
Resonant frequency
6.2MHz
Saturation current
4.5A
Conform to the norm
AEC-Q200
Body dimensions
8.65x8x4mm
Operating temperature
-55...155°C
Gross weight1.545 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
MPXV1D0840L330
0 in TME stock
Net price for quantities from 1000 pcs - 0.99 USDGross price for quantities from 1000 pcs - 0.99 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.