+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MPXV1D0840L470

Inductor: ferrite; 47uH; Ioper: 2.8A; R: 226.7mΩ; ±20%; Isat: 3.5A


Manufacturer: KEMET

Manufacturer part number:
MPXV1D0840L470
TME Symbol:
MPXV1D0840L470

Specification

Manufacturer
KEMET
Type of inductor
ferrite
Inductance
47µH
Operating current
2.8A
Resistance
226.7mΩ
Tolerance
±20%
Resonant frequency
5.7MHz
Saturation current
3.5A
Conform to the norm
AEC-Q200
Body dimensions
8.65x8x4mm
Operating temperature
-55...155°C
Gross weight1.45 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
MPXV1D0840L470
0 in TME stock
Net price for quantities from 1 pcs - 1.18 USDGross price for quantities from 1 pcs - 1.18 USD
Net price for quantities from 10 pcs - 0.97 USDGross price for quantities from 10 pcs - 0.97 USD
Net price for quantities from 25 pcs - 0.93 USDGross price for quantities from 25 pcs - 0.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.