+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MPXV1D0840LR22

Inductor: ferrite; 220nH; Ioper: 35.4A; R: 1.5mΩ; ±20%; Isat: 53A

Manufacturer: KEMET

Manufacturer part number:
MPXV1D0840LR22
TME Symbol:
MPXV1D0840LR22

Specification

Manufacturer
KEMET
Type of inductor
ferrite
Inductance
0.22µH
Operating current
35.4A
Resistance
1.5mΩ
Tolerance
±20%
Resonant frequency
100MHz
Saturation current
53A
Conform to the norm
AEC-Q200
Body dimensions
8.65x8x4mm
Operating temperature
-55...155°C
Gross weight1.516 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
MPXV1D0840LR22
0 in TME stock
Net price for quantities from 1 pcs - 1.16 USDGross price for quantities from 1 pcs - 1.16 USD
Net price for quantities from 20 pcs - 1.03 USDGross price for quantities from 20 pcs - 1.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBlister = 20 pcs