+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MPXV1D0840LR47

Inductor: ferrite; 470nH; Ioper: 25.8A; R: 2.7mΩ; ±20%; Isat: 38A

Manufacturer: KEMET

Manufacturer part number:
MPXV1D0840LR47
TME Symbol:
MPXV1D0840LR47

Specification

Manufacturer
KEMET
Type of inductor
ferrite
Inductance
0.47µH
Operating current
25.8A
Resistance
2.7mΩ
Tolerance
±20%
Resonant frequency
59MHz
Saturation current
38A
Conform to the norm
AEC-Q200
Body dimensions
8.65x8x4mm
Operating temperature
-55...155°C
Gross weight1.535 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
MPXV1D0840LR47
182 in TME stock
Net price for quantities from 1 pcs - 1.83 USDGross price for quantities from 1 pcs - 1.83 USD
Net price for quantities from 10 pcs - 1.25 USDGross price for quantities from 10 pcs - 1.25 USD
Net price for quantities from 20 pcs - 1.06 USDGross price for quantities from 20 pcs - 1.06 USD
Net price for quantities from 40 pcs - 1.00 USDGross price for quantities from 40 pcs - 1.00 USD
Net price for quantities from 60 pcs - 0.95 USDGross price for quantities from 60 pcs - 0.95 USD
Net price for quantities from 100 pcs - 0.92 USDGross price for quantities from 100 pcs - 0.92 USD
Net price for quantities from 200 pcs - 0.90 USDGross price for quantities from 200 pcs - 0.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBlister = 20 pcs