+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MPXV1D0840LR68

Inductor: ferrite; 680nH; Ioper: 22.4A; R: 3.6mΩ; ±20%; Isat: 30A

Manufacturer: KEMET

Manufacturer part number:
MPXV1D0840LR68
TME Symbol:
MPXV1D0840LR68

Specification

Manufacturer
KEMET
Type of inductor
ferrite
Inductance
0.68µH
Operating current
22.4A
Resistance
3.6mΩ
Tolerance
±20%
Resonant frequency
46MHz
Saturation current
30A
Conform to the norm
AEC-Q200
Body dimensions
8.65x8x4mm
Operating temperature
-55...155°C
Gross weight1.552 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
MPXV1D0840LR68
200 in TME stock
Net price for quantities from 1 pcs - 1.03 USDGross price for quantities from 1 pcs - 1.03 USD
Net price for quantities from 100 pcs - 0.93 USDGross price for quantities from 100 pcs - 0.93 USD
Net price for quantities from 200 pcs - 0.85 USDGross price for quantities from 200 pcs - 0.85 USD
Net price for quantities from 400 pcs - 0.75 USDGross price for quantities from 400 pcs - 0.75 USD
Net price for quantities from 500 pcs - 0.74 USDGross price for quantities from 500 pcs - 0.74 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerBlister = 20 pcs