+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MPXV1D1040L150

Inductor: ferrite; 15uH; Ioper: 5.7A; R: 51.2mΩ; ±20%; Isat: 8.5A


Manufacturer: KEMET

Manufacturer part number:
MPXV1D1040L150
TME Symbol:
MPXV1D1040L150

Specification

Manufacturer
KEMET
Type of inductor
ferrite
Inductance
15µH
Operating current
5.7A
Resistance
51.2mΩ
Tolerance
±20%
Resonant frequency
8MHz
Saturation current
8.5A
Conform to the norm
AEC-Q200
Body dimensions
10.8x10x4mm
Operating temperature
-55...155°C
Gross weight2.398 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
MPXV1D1040L150
135 in TME stock
Net price for quantities from 1 pcs - 2.00 USDGross price for quantities from 1 pcs - 2.00 USD
Net price for quantities from 10 pcs - 1.36 USDGross price for quantities from 10 pcs - 1.36 USD
Net price for quantities from 20 pcs - 1.16 USDGross price for quantities from 20 pcs - 1.16 USD
Net price for quantities from 40 pcs - 1.08 USDGross price for quantities from 40 pcs - 1.08 USD
Net price for quantities from 60 pcs - 1.02 USDGross price for quantities from 60 pcs - 1.02 USD
Net price for quantities from 100 pcs - 1.00 USDGross price for quantities from 100 pcs - 1.00 USD
Net price for quantities from 200 pcs - 0.98 USDGross price for quantities from 200 pcs - 0.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBlister = 20 pcs