+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MPXV1D1040L2R2

Inductor: ferrite; 2.2uH; Ioper: 14.6A; R: 7.9mΩ; ±20%; Isat: 18.5A

Manufacturer: KEMET

Manufacturer part number:
MPXV1D1040L2R2
TME Symbol:
MPXV1D1040L2R2

Specification

Manufacturer
KEMET
Type of inductor
ferrite
Inductance
2.2µH
Operating current
14.6A
Resistance
7.9mΩ
Tolerance
±20%
Resonant frequency
23MHz
Saturation current
18.5A
Conform to the norm
AEC-Q200
Body dimensions
10.8x10x4mm
Operating temperature
-55...155°C
Gross weight2.02 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
MPXV1D1040L2R2
55 in TME stock
Net price for quantities from 1 pcs - 1.39 USDGross price for quantities from 1 pcs - 1.39 USD
Net price for quantities from 200 pcs - 1.06 USDGross price for quantities from 200 pcs - 1.06 USD
Net price for quantities from 400 pcs - 1.00 USDGross price for quantities from 400 pcs - 1.00 USD
Net price for quantities from 1000 pcs - 0.95 USDGross price for quantities from 1000 pcs - 0.95 USD
Net price for quantities from 2000 pcs - 0.91 USDGross price for quantities from 2000 pcs - 0.91 USD
Net price for quantities from 3000 pcs - 0.89 USDGross price for quantities from 3000 pcs - 0.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts