+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MPXV1D1040L330

Inductor: ferrite; 33uH; Ioper: 3.7A; R: 119.7mΩ; ±20%; Isat: 5A


Manufacturer: KEMET

Manufacturer part number:
MPXV1D1040L330
TME Symbol:
MPXV1D1040L330

Specification

Manufacturer
KEMET
Type of inductor
ferrite
Inductance
33µH
Operating current
3.7A
Resistance
119.7mΩ
Tolerance
±20%
Resonant frequency
5MHz
Saturation current
5A
Conform to the norm
AEC-Q200
Body dimensions
10.8x10x4mm
Operating temperature
-55...155°C
Gross weight2.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
MPXV1D1040L330
0 in TME stock
Net price for quantities from 1 pcs - 1.34 USDGross price for quantities from 1 pcs - 1.34 USD
Net price for quantities from 10 pcs - 1.12 USDGross price for quantities from 10 pcs - 1.12 USD
Net price for quantities from 25 pcs - 1.04 USDGross price for quantities from 25 pcs - 1.04 USD
Net price for quantities from 50 pcs - 1.00 USDGross price for quantities from 50 pcs - 1.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.