+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MPXV1D1054LR33

Inductor: ferrite; 330nH; Ioper: 37.3A; R: 1.27mΩ; ±20%; Isat: 60A


Manufacturer: KEMET

Manufacturer part number:
MPXV1D1054LR33
TME Symbol:
MPXV1D1054LR33

Specification

Manufacturer
KEMET
Type of inductor
ferrite
Inductance
0.33µH
Operating current
37.3A
Resistance
1.27mΩ
Tolerance
±20%
Resonant frequency
56MHz
Saturation current
60A
Conform to the norm
AEC-Q200
Body dimensions
10.8x10x5.4mm
Operating temperature
-55...155°C
Gross weight3.246 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
MPXV1D1054LR33
169 in TME stock
Net price for quantities from 1 pcs - 1.26 USDGross price for quantities from 1 pcs - 1.26 USD
Net price for quantities from 40 pcs - 0.93 USDGross price for quantities from 40 pcs - 0.93 USD
Net price for quantities from 60 pcs - 0.90 USDGross price for quantities from 60 pcs - 0.90 USD
Net price for quantities from 100 pcs - 0.87 USDGross price for quantities from 100 pcs - 0.87 USD
Net price for quantities from 200 pcs - 0.83 USDGross price for quantities from 200 pcs - 0.83 USD
Net price for quantities from 500 pcs - 0.81 USDGross price for quantities from 500 pcs - 0.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBlister = 20 pcs