+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MPXV1D1054LR47

Inductor: ferrite; 470nH; Ioper: 30.9A; R: 1.84mΩ; ±20%; Isat: 51A


Manufacturer: KEMET

Manufacturer part number:
MPXV1D1054LR47
TME Symbol:
MPXV1D1054LR47

Specification

Manufacturer
KEMET
Type of inductor
ferrite
Inductance
0.47µH
Operating current
30.9A
Resistance
1.84mΩ
Tolerance
±20%
Resonant frequency
46MHz
Saturation current
51A
Conform to the norm
AEC-Q200
Body dimensions
10.8x10x5.4mm
Operating temperature
-55...155°C
Gross weight3.159 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
MPXV1D1054LR47
0 in TME stock
Net price for quantities from 1 pcs - 1.58 USDGross price for quantities from 1 pcs - 1.58 USD
Net price for quantities from 20 pcs - 1.29 USDGross price for quantities from 20 pcs - 1.29 USD
Net price for quantities from 40 pcs - 1.17 USDGross price for quantities from 40 pcs - 1.17 USD
Net price for quantities from 60 pcs - 1.10 USDGross price for quantities from 60 pcs - 1.10 USD
Net price for quantities from 100 pcs - 1.06 USDGross price for quantities from 100 pcs - 1.06 USD
Net price for quantities from 300 pcs - 1.04 USDGross price for quantities from 300 pcs - 1.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBlister = 20 pcs