+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MPXV1D1054LR68

Inductor: ferrite; 680nH; Ioper: 27.6A; R: 2.3mΩ; ±20%; Isat: 37.5A


Manufacturer: KEMET

Manufacturer part number:
MPXV1D1054LR68
TME Symbol:
MPXV1D1054LR68

Specification

Manufacturer
KEMET
Type of inductor
ferrite
Inductance
0.68µH
Operating current
27.6A
Resistance
2.3mΩ
Tolerance
±20%
Resonant frequency
38MHz
Saturation current
37.5A
Conform to the norm
AEC-Q200
Body dimensions
10.8x10x5.4mm
Operating temperature
-55...155°C
Gross weight3.218 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
MPXV1D1054LR68
5 in TME stock
Net price for quantities from 1 pcs - 2.50 USDGross price for quantities from 1 pcs - 2.50 USD
Net price for quantities from 10 pcs - 1.70 USDGross price for quantities from 10 pcs - 1.70 USD
Net price for quantities from 20 pcs - 1.45 USDGross price for quantities from 20 pcs - 1.45 USD
Net price for quantities from 40 pcs - 1.36 USDGross price for quantities from 40 pcs - 1.36 USD
Net price for quantities from 60 pcs - 1.29 USDGross price for quantities from 60 pcs - 1.29 USD
Net price for quantities from 100 pcs - 1.25 USDGross price for quantities from 100 pcs - 1.25 USD
Net price for quantities from 200 pcs - 1.23 USDGross price for quantities from 200 pcs - 1.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
After the stocks are exhausted, the minimum quantity will change
Packaging method by the manufacturerBlister = 20 pcs