+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MPXV1D1235L100

Inductor: ferrite; 10uH; Ioper: 7.4A; R: 35mΩ; ±20%; Isat: 12A


Manufacturer: KEMET

Manufacturer part number:
MPXV1D1235L100
TME Symbol:
MPXV1D1235L100

Specification

Manufacturer
KEMET
Type of inductor
ferrite
Inductance
10µH
Operating current
7.4A
Resistance
35mΩ
Tolerance
±20%
Resonant frequency
9.5MHz
Saturation current
12A
Conform to the norm
AEC-Q200
Body dimensions
13.2x12.5x3.5mm
Operating temperature
-55...155°C
Gross weight3.058 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
MPXV1D1235L100
79 in TME stock
Net price for quantities from 1 pcs - 3.52 USDGross price for quantities from 1 pcs - 3.52 USD
Net price for quantities from 10 pcs - 2.71 USDGross price for quantities from 10 pcs - 2.71 USD
Net price for quantities from 50 pcs - 2.49 USDGross price for quantities from 50 pcs - 2.49 USD
Net price for quantities from 100 pcs - 2.00 USDGross price for quantities from 100 pcs - 2.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBlister = 10 pcs