+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MPXV1D1235L2R2

Inductor: ferrite; 2.2uH; Ioper: 15.2A; R: 8.4mΩ; ±20%; Isat: 23A


Manufacturer: KEMET

Manufacturer part number:
MPXV1D1235L2R2
TME Symbol:
MPXV1D1235L2R2

Specification

Manufacturer
KEMET
Type of inductor
ferrite
Inductance
2.2µH
Operating current
15.2A
Resistance
8.4mΩ
Tolerance
±20%
Resonant frequency
21MHz
Saturation current
23A
Conform to the norm
AEC-Q200
Body dimensions
13.2x12.5x3.5mm
Operating temperature
-55...155°C
Gross weight3.057 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
MPXV1D1235L2R2
96 in TME stock
Net price for quantities from 1 pcs - 3.53 USDGross price for quantities from 1 pcs - 3.53 USD
Net price for quantities from 10 pcs - 2.72 USDGross price for quantities from 10 pcs - 2.72 USD
Net price for quantities from 50 pcs - 2.50 USDGross price for quantities from 50 pcs - 2.50 USD
Net price for quantities from 100 pcs - 2.00 USDGross price for quantities from 100 pcs - 2.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts