+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MPXV1D1235LR33

Inductor: ferrite; 330nH; Ioper: 33.4A; R: 1.8mΩ; ±20%; Isat: 55A

Manufacturer: KEMET

Manufacturer part number:
MPXV1D1235LR33
TME Symbol:
MPXV1D1235LR33

Specification

Manufacturer
KEMET
Type of inductor
ferrite
Inductance
0.33µH
Operating current
33.4A
Resistance
1.8mΩ
Tolerance
±20%
Resonant frequency
63MHz
Saturation current
55A
Conform to the norm
AEC-Q200
Body dimensions
13.2x12.5x3.5mm
Operating temperature
-55...155°C
Gross weight2.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
MPXV1D1235LR33
0 in TME stock
Net price for quantities from 1 pcs - 4.42 USDGross price for quantities from 1 pcs - 4.42 USD
Net price for quantities from 10 pcs - 3.41 USDGross price for quantities from 10 pcs - 3.41 USD
Net price for quantities from 50 pcs - 3.14 USDGross price for quantities from 50 pcs - 3.14 USD
Net price for quantities from 100 pcs - 2.52 USDGross price for quantities from 100 pcs - 2.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.