+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MPXV1D1250L100

Inductor: ferrite; 10uH; Ioper: 10.1A; R: 20.6mΩ; ±20%; Isat: 13.5A


Manufacturer: KEMET

Manufacturer part number:
MPXV1D1250L100
TME Symbol:
MPXV1D1250L100

Specification

Manufacturer
KEMET
Type of inductor
ferrite
Inductance
10µH
Operating current
10.1A
Resistance
20.6mΩ
Tolerance
±20%
Resonant frequency
8.5MHz
Saturation current
13.5A
Conform to the norm
AEC-Q200
Body dimensions
13.2x12.5x5mm
Operating temperature
-55...155°C
Gross weight4.604 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
MPXV1D1250L100
22 in TME stock
Net price for quantities from 1 pcs - 4.39 USDGross price for quantities from 1 pcs - 4.39 USD
Net price for quantities from 10 pcs - 3.38 USDGross price for quantities from 10 pcs - 3.38 USD
Net price for quantities from 50 pcs - 3.11 USDGross price for quantities from 50 pcs - 3.11 USD
Net price for quantities from 100 pcs - 2.50 USDGross price for quantities from 100 pcs - 2.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
After the stocks are exhausted, the minimum quantity will change