+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MPXV1D1250L2R2

Inductor: ferrite; 2.2uH; Ioper: 21A; R: 4.8mΩ; ±20%; Isat: 28.5A


Manufacturer: KEMET

Manufacturer part number:
MPXV1D1250L2R2
TME Symbol:
MPXV1D1250L2R2

Specification

Manufacturer
KEMET
Type of inductor
ferrite
Inductance
2.2µH
Operating current
21A
Resistance
4.8mΩ
Tolerance
±20%
Resonant frequency
21MHz
Saturation current
28.5A
Conform to the norm
AEC-Q200
Body dimensions
13.2x12.5x5mm
Operating temperature
-55...155°C
Gross weight4.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
MPXV1D1250L2R2
0 in TME stock
Net price for quantities from 1 pcs - 4.41 USDGross price for quantities from 1 pcs - 4.41 USD
Net price for quantities from 10 pcs - 3.39 USDGross price for quantities from 10 pcs - 3.39 USD
Net price for quantities from 50 pcs - 3.13 USDGross price for quantities from 50 pcs - 3.13 USD
Net price for quantities from 100 pcs - 2.51 USDGross price for quantities from 100 pcs - 2.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.