+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MPXV1D1250LR47

Inductor: ferrite; 470nH; Ioper: 34.8A; R: 1.8mΩ; ±20%; Isat: 55A


Manufacturer: KEMET

Manufacturer part number:
MPXV1D1250LR47
TME Symbol:
MPXV1D1250LR47

Specification

Manufacturer
KEMET
Type of inductor
ferrite
Inductance
0.47µH
Operating current
34.8A
Resistance
1.8mΩ
Tolerance
±20%
Resonant frequency
54MHz
Saturation current
55A
Conform to the norm
AEC-Q200
Body dimensions
13.2x12.5x5mm
Operating temperature
-55...155°C
Gross weight4.56 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
MPXV1D1250LR47
100 in TME stock
Net price for quantities from 1 pcs - 2.00 USDGross price for quantities from 1 pcs - 2.00 USD
Net price for quantities from 100 pcs - 1.45 USDGross price for quantities from 100 pcs - 1.45 USD
Net price for quantities from 200 pcs - 1.41 USDGross price for quantities from 200 pcs - 1.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts