+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MPXV1D1264L2R2

Inductor: ferrite; 2.2uH; Ioper: 25.4A; R: 3.7mΩ; ±20%; Isat: 32A


Manufacturer: KEMET

Manufacturer part number:
MPXV1D1264L2R2
TME Symbol:
MPXV1D1264L2R2

Specification

Manufacturer
KEMET
Type of inductor
ferrite
Inductance
2.2µH
Operating current
25.4A
Resistance
3.7mΩ
Tolerance
±20%
Resonant frequency
20MHz
Saturation current
32A
Conform to the norm
AEC-Q200
Body dimensions
13.2x12.5x6.4mm
Operating temperature
-55...155°C
Gross weight5.95 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
MPXV1D1264L2R2
0 in TME stock
Net price for quantities from 500 pcs - 1.91 USDGross price for quantities from 500 pcs - 1.91 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.