+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MPXV1D1740L150

Inductor: ferrite; 15uH; Ioper: 7.5A; R: 35.2mΩ; ±20%; Isat: 13A


Manufacturer: KEMET

Manufacturer part number:
MPXV1D1740L150
TME Symbol:
MPXV1D1740L150

Specification

Manufacturer
KEMET
Type of inductor
ferrite
Inductance
15µH
Operating current
7.5A
Resistance
35.2mΩ
Tolerance
±20%
Resonant frequency
6MHz
Saturation current
13A
Conform to the norm
AEC-Q200
Body dimensions
17x17.1x4mm
Operating temperature
-55...155°C
Gross weight6.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
MPXV1D1740L150
0 in TME stock
Net price for quantities from 1 pcs - 4.50 USDGross price for quantities from 1 pcs - 4.50 USD
Net price for quantities from 10 pcs - 3.88 USDGross price for quantities from 10 pcs - 3.88 USD
Net price for quantities from 20 pcs - 3.61 USDGross price for quantities from 20 pcs - 3.61 USD
Net price for quantities from 50 pcs - 3.46 USDGross price for quantities from 50 pcs - 3.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.