+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MPXV1D1770L680

Inductor: ferrite; 68uH; Ioper: 5.5A; R: 79.5mΩ; ±20%; Isat: 8.5A


Manufacturer: KEMET

Manufacturer part number:
MPXV1D1770L680
TME Symbol:
MPXV1D1770L680

Specification

Manufacturer
KEMET
Type of inductor
ferrite
Inductance
68µH
Operating current
5.5A
Resistance
79.5mΩ
Tolerance
±20%
Resonant frequency
2.3MHz
Saturation current
8.5A
Conform to the norm
AEC-Q200
Body dimensions
17x17.1x7mm
Operating temperature
-55...155°C
Gross weight11 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
MPXV1D1770L680
0 in TME stock
Net price for quantities from 1 pcs - 4.14 USDGross price for quantities from 1 pcs - 4.14 USD
Net price for quantities from 10 pcs - 3.77 USDGross price for quantities from 10 pcs - 3.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.