+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MPXV1D1770LR47

Inductor: ferrite; 470nH; Ioper: 52.5A; R: 1mΩ; ±20%; Isat: 108A


Manufacturer: KEMET

Manufacturer part number:
MPXV1D1770LR47
TME Symbol:
MPXV1D1770LR47

Specification

Manufacturer
KEMET
Type of inductor
ferrite
Inductance
0.47µH
Operating current
52.5A
Resistance
1mΩ
Tolerance
±20%
Resonant frequency
45MHz
Saturation current
108A
Conform to the norm
AEC-Q200
Body dimensions
17x17.1x7mm
Operating temperature
-55...155°C
Gross weight11.03 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
MPXV1D1770LR47
100 in TME stock
Net price for quantities from 1 pcs - 4.30 USDGross price for quantities from 1 pcs - 4.30 USD
Net price for quantities from 50 pcs - 3.44 USDGross price for quantities from 50 pcs - 3.44 USD
Net price for quantities from 100 pcs - 3.32 USDGross price for quantities from 100 pcs - 3.32 USD
Net price for quantities from 200 pcs - 3.20 USDGross price for quantities from 200 pcs - 3.20 USD
Net price for quantities from 250 pcs - 3.16 USDGross price for quantities from 250 pcs - 3.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 50 pcs