+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MPXV1D2213L101

Inductor: ferrite; 100uH; Ioper: 10A; R: 47.4mΩ; ±20%; Isat: 10.5A


Manufacturer: KEMET

Manufacturer part number:
MPXV1D2213L101
TME Symbol:
MPXV1D2213L101

Specification

Manufacturer
KEMET
Type of inductor
ferrite
Inductance
0.1mH
Operating current
10A
Resistance
47.4mΩ
Tolerance
±20%
Resonant frequency
1.6MHz
Saturation current
10.5A
Conform to the norm
AEC-Q200
Body dimensions
22.5x22x13mm
Operating temperature
-55...155°C
Gross weight37 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
MPXV1D2213L101
0 in TME stock
Net price for quantities from 1 pcs - 13.15 USDGross price for quantities from 1 pcs - 13.15 USD
Net price for quantities from 10 pcs - 10.85 USDGross price for quantities from 10 pcs - 10.85 USD
Net price for quantities from 25 pcs - 10.01 USDGross price for quantities from 25 pcs - 10.01 USD
Net price for quantities from 50 pcs - 9.65 USDGross price for quantities from 50 pcs - 9.65 USD
Net price for quantities from 100 pcs - 9.32 USDGross price for quantities from 100 pcs - 9.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.