+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MPXV1D2213L150

Inductor: ferrite; 15uH; Ioper: 27.5A; R: 6.8mΩ; ±20%; Isat: 30A


Manufacturer: KEMET

Manufacturer part number:
MPXV1D2213L150
TME Symbol:
MPXV1D2213L150

Specification

Manufacturer
KEMET
Type of inductor
ferrite
Inductance
15µH
Operating current
27.5A
Resistance
6.8mΩ
Tolerance
±20%
Resonant frequency
4MHz
Saturation current
30A
Conform to the norm
AEC-Q200
Body dimensions
22.5x22x13mm
Operating temperature
-55...155°C
Gross weight37 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
MPXV1D2213L150
0 in TME stock
Net price for quantities from 1 pcs - 13.01 USDGross price for quantities from 1 pcs - 13.01 USD
Net price for quantities from 10 pcs - 10.86 USDGross price for quantities from 10 pcs - 10.86 USD
Net price for quantities from 25 pcs - 10.03 USDGross price for quantities from 25 pcs - 10.03 USD
Net price for quantities from 50 pcs - 9.68 USDGross price for quantities from 50 pcs - 9.68 USD
Net price for quantities from 100 pcs - 9.34 USDGross price for quantities from 100 pcs - 9.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.