+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MPXV1D2213L680

Inductor: ferrite; 68uH; Ioper: 12.5A; R: 30.8mΩ; ±20%; Isat: 14A


Manufacturer: KEMET

Manufacturer part number:
MPXV1D2213L680
TME Symbol:
MPXV1D2213L680

Specification

Manufacturer
KEMET
Type of inductor
ferrite
Inductance
68µH
Operating current
12.5A
Resistance
30.8mΩ
Tolerance
±20%
Resonant frequency
2.1MHz
Saturation current
14A
Conform to the norm
AEC-Q200
Body dimensions
22.5x22x13mm
Operating temperature
-55...155°C
Gross weight37 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
MPXV1D2213L680
0 in TME stock
Net price for quantities from 1 pcs - 12.92 USDGross price for quantities from 1 pcs - 12.92 USD
Net price for quantities from 10 pcs - 10.52 USDGross price for quantities from 10 pcs - 10.52 USD
Net price for quantities from 25 pcs - 10.00 USDGross price for quantities from 25 pcs - 10.00 USD
Net price for quantities from 50 pcs - 9.66 USDGross price for quantities from 50 pcs - 9.66 USD
Net price for quantities from 100 pcs - 9.32 USDGross price for quantities from 100 pcs - 9.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.