+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MPXV1D2213LR68

Inductor: ferrite; 680nH; Ioper: 78A; R: 830uΩ; ±20%; Isat: 115A


Manufacturer: KEMET

Manufacturer part number:
MPXV1D2213LR68
TME Symbol:
MPXV1D2213LR68

Specification

Manufacturer
KEMET
Type of inductor
ferrite
Inductance
0.68µH
Operating current
78A
Resistance
0.83mΩ
Tolerance
±20%
Resonant frequency
34MHz
Saturation current
115A
Conform to the norm
AEC-Q200
Body dimensions
22.5x22x13mm
Operating temperature
-55...155°C
Gross weight37 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
MPXV1D2213LR68
0 in TME stock
Net price for quantities from 1 pcs - 13.21 USDGross price for quantities from 1 pcs - 13.21 USD
Net price for quantities from 10 pcs - 10.90 USDGross price for quantities from 10 pcs - 10.90 USD
Net price for quantities from 25 pcs - 10.07 USDGross price for quantities from 25 pcs - 10.07 USD
Net price for quantities from 50 pcs - 9.71 USDGross price for quantities from 50 pcs - 9.71 USD
Net price for quantities from 100 pcs - 9.37 USDGross price for quantities from 100 pcs - 9.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.